TC670/i3-12300HE

congatec
787-TC670/I3-12300HE
TC670/i3-12300HE

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-12300HE processor with 4 P-cores 1.9GHz up to 4.3GHz and 4 E-cores 1.5GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.040,42 kr. 5.040,42 kr.
4.927,03 kr. 24.635,15 kr.
4.851,39 kr. 48.513,90 kr.
25 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Type 6
Intel
Core i3-12300HE
1.9 GHz to 4.3 GHz, 1.5 GHz to 3.3 GHz
64 GB
12 MB
Ethernet, GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
95 mm x 95 mm
Brand: congatec
Memory Size: 32 GB
Memory Type: DDR5
Processor Series: i3-12300HE
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 049706
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

conga-TC670 COM Express Type 6 Compact Modules

congatec conga-TC670 COM Express Type 6 Compact Modules are based on the 12th Gen Intel® Core™ embedded mobile processors (code name "Alder Lake"). These modules feature an Intel® hybrid design that combines Performance-cores with Efficient–cores. An Intel® Iris® Xe Graphics® architecture offers up to 96 Execution Units (EUs). The conga-TC670 COM Express Type 6 Compact Modules provide ACPI 6.0 power management with battery support, Trusted Platform Module (TPM 2.0) security, 2.5GbE TSN Ethernet (vial Intel® i225 LM), and great scalability. The 95mm2 congatec conga-TC670 COM Express Type 6 Compact Modules are for use with power-optimized applications.