HPC/cALP-7305E

congatec
787-HPC/CALP-7305E
HPC/cALP-7305E

Mfr.:

Description:
Computer-On-Modules - COM COM-HPC Size A module based on Intel Celeron 7305E processor with 1 P-core 1.0GHz and 4 E-cores 0.9GHz, 8MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code name Alder Lake-U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.343,65 kr. 3.343,65 kr.
3.268,38 kr. 16.341,90 kr.
3.218,17 kr. 32.181,70 kr.
3.142,60 kr. 78.565,00 kr.

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Type 6
Intel
Core i7-12800HE
1.8 GHz to 3.5 GHz, 2.4 GHz to 4.6 GHz
24 MB
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Processor Series: i7-12800HE
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 049509
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.