Express-SL-i7-6822EQ

ADLINK Technology
976-EXP-SL-I7-6822EQ
Express-SL-i7-6822EQ

Mfr.:

Description:
Computer-On-Modules - COM Express-SL-i7-6822EQBasic COM Express Type6 module with 6 Intel Core i7-6822EQ processor at 2.0/2.8GHz with QM170 chipset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
11.111,37 kr. 11.111,37 kr.
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Basic Type 6
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Computer-On-Modules - COM
Series: Express-SL
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 211,228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471500150
MXHTS:
84715001
ECCN:
4A994

COM Express Modules

ADLINK Technology has announced COM Express computer-on-modules (COMs) based on the 6th generation Intel Core i7/i5/i3 processors and latest Xeon processors. These modules follow the form, fit, function design principle for optimum flexibility in upgrading and application scalability, enabling accelerated development and faster time-to-market for embedded applications.

Express-SL/SLE COM

ADLINK Express-SL/SLE is a COM.0 R2.1 Basic Size Type 6 computer-on-module supporting the 64-bit 6th Generation Intel® Core™, Xeon® E3, and Celeron® processors (formerly "Skylake-H") with Intel® QM170, HM170, CM236 Chipset. The Express-SL/SLE provides outstanding, high-performance graphics processing, reduced development time, and long-lifecycle support. The device features Intel Hyper-Threading Technology (up to 4 cores, 8 threads) and DDR4 dual-channel memory at 1866/2133MHz with ECC/non-ECC support determined by CPU/chipset combination. This combination ensures the excellent overall performance of the module. High-speed connectivity of the CPU to the Intel QM170, HM170, CM236 Chipset is supported through an Intel Flexible Display Interface and Direct Media Interface.