1.7 GHz Computer-On-Modules - COM

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology t2cExpress-WL-i7-8665UE
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with 8th Intel Core i7-8665UE quad core at 1.7GHz/4.4GHz, with GT2 level graphics, ETT -40-+85 Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-8665UE Integrated 1.7 GHz 64 GB 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, USB 2.0, USB 3.2, VGA - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C55 w/Intel Whiskey Lake U i7-8665UE Quad Core a. 1.8GHz, 8MB Cache, 15W TDP, 8 PCIE + 0 PEG + 2 SATA, EDP, DP su DDI2, TPMSLB 9670, 3wire FAN, Comm.Temp. Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C55-CT6 w/ Intel i7-8665UE, QC a. 1.7GHz (Turbo Boost 4.4GHz) with HT, 15W TDP (12.5W..25W cTDP), eMMC 32GB, 6 PCIe x1 + 2 Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-271GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS port - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
Arbor Technology Computer-On-Modules - COM COM E Compact Type 6 R-252F 1.7GHz Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 AMD Fusion R-Series AMD FCH A75 1.7 GHz 2 GB 12 V Audio, PCle - 20 C + 70 C 95 mm x 95 mm