1.3 GHz Computer-On-Modules - COM

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
SECO Computer-On-Modules - COM Apollo Lake Smarc - Atom E3930 - RAM LPDDR4 1GB - eMMC 16GB - eDP - HDMI - LAN I211 - Comm.Temp. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Intel Atom x5-E3930 1.3 GHz 2 MB 12 VDC I2C, SPI, UART 0 C + 60 C 82 mm x 50 mm
SECO Computer-On-Modules - COM SMARC con CPU ZU4CG Dual Core 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 1 GB, eMMC 4 GB, Second Gigabit Ethernet SGMII, Range Commerciale
SMARC Xilinx ZU4CG 1.3 GHz 1 GB 3 V to 5.25 V CAN, GPIO, I2C, PCIe, SPI, UART 0 C + 60 C 50 mm x 82 mm
SECO Computer-On-Modules - COM SMARC con CPU ZU4EG Quad Core+GPU 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 2 GB, PL DRAM 512M, eMMC 4 GB, Second Gigabit Ethernet SGMII, Range Commerciale
SMARC Xilinx ZU4EG 1.3 GHz 2 GB 3 V to 5.25 V CAN, GPIO, I2C, PCIe, SPI, UART 0 C + 60 C 50 mm x 82 mm