9001K3L35LR

Square D
996-9001K3L35LR
9001K3L35LR

Mfr.:

Description:
Input Devices PUSHBUTTON OPER 30MM TYPE K +OPTIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
967,56 kr. 967,56 kr.
910,64 kr. 9.106,40 kr.
852,75 kr. 21.318,75 kr.
814,11 kr. 40.705,50 kr.
813,96 kr. 81.396,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Input Devices
REACH - SVHC:
Pushbutton Operators
Brand: Square D
Packaging: Bulk
Product Type: Input Devices
Series: 9001K
Factory Pack Quantity: 1
Subcategory: Input Devices
Tradename: Square D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony® 9001K Metal Control & Signaling Units

Square D Harmony® 9001K Metal 30mm Control and Signaling Units include pushbuttons, key-operated switches, joysticks, pilot lights, and operators. These robust and reliable products offer a number of certifications and meet IP66 and NEMA 4 ratings, making the 9001K series oil-tight, waterproof, and dust-tight. Colored contact blocks provide easy function identification, and bright LEDs ensure high visibility. Square D Harmony 9001K Metal 30mm Control and Signaling Units offer long-term reliability, making them ideal for heavy-duty industrial applications and extreme environments.