MYC-C4378-V2-4E512D-100-I

MYIR
885-MYC48V24E512D10I
MYC-C4378-V2-4E512D-100-I

Mfr.:

Description:
System-On-Modules - SOM 512MB DDR3, 4GB eMMC, industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
595,46 kr. 595,46 kr.

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
TI
AM4378
1 GHz
256 MB
5 V
ADC, Audio, CAN, Ethernet, GPIO, HDMI, I2C, JTAG, RS-458, SDIO, SPI, UART, USB
- 40 C
+ 85 C
60 mm x 45 mm
Brand: MYIR
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: MYC-C4378 CPU Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MYC-C4378 CPU Module

MYIR MYC-C4378 CPU Module is a low-cost compact-sized SOM based on the TI Sitara 1GHz AM437x ARM Cortex-A9 processors. The module features 3D graphics acceleration for rich graphical user interfaces, PRU-ICSS for industrial protocols, improved Vector Floating Point (VFP) unit and other peripherals and interfaces support like Quad-SPI, dual parallel cameras, two independent eight-channel ADCs, etc.