AFL3-W07A-BT-N1/PC/2G/MF-R20

IEI
458-BT-N1PC2GMF-R20
AFL3-W07A-BT-N1/PC/2G/MF-R20

Mfr.:

Description:
HMI Displays & Panel PCs 7" 500cd/m2 1024x600 HD fanless panel PC with Intel Celeron N2807 dual core 1.58 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, on-board 2GB DDR3L RAM, Mifare RFID , with AG, R20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.371,13 kr. 5.371,13 kr.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Fanless Light Industrial Grade
Capacitive
Intel
Celeron
LCD
1.58 GHz
2 GB
9 V to 30 V
USB
1024 x 600
7 in
- 20 C
+ 50 C
191 mm x 127 mm x 43 mm
Brand: IEI
Memory Type: DDR3L
On-Board Storage Size: 2 GB
On-Board Storage Type: mSATA
Processor Series: N2807
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.