3464

Adafruit
485-3464
3464

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Joy Bonnet for RPi

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
95,94 kr. 95,94 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Raspberry Pi Hats / Add-on Boards
Evaluation Modules
Raspberry Pi
Brand: Adafruit
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 10,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3464 Joy Bonnet

Adafruit 3464 Joy Bonnet fits on top of a  Raspberry Pi Zero and adds adorable handheld arcade controls. This Joy Bonnet can act as a keyboard providing easy to use interface with any emulator or media player. The Joy Bonnet is a fully assembled module and requires no soldering. The Joy Bonnet delivers immense performance with RetroPie or Emulationstation. The 3464 Joy Bonnet features an Arm® Cortex® A53 core and is compatible with emulators requiring less than 1GHz speeds.