Toradex System-On-Modules - SOM

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Toradex System-On-Modules - SOM 00371106ApalisiMX8QM4GBWBIT
Non-Stocked Lead-Time 18 Weeks

Apalis iMX8 Apalis NXP i.MX 8QuadMax 1.6 GHz 4 GB 3.3 V Analog, CAN, I2C, IrDA, PCIe, SPI, UART, USB - 40 C + 85 C 82 mm x 45 mm x 6 mm
Toradex System-On-Modules - SOM 00501005ColibriiMX8QXP2GBIT
Non-Stocked Lead-Time 18 Weeks
Colibri iMX8X Colibri NXP i.MX 8QuadXPlus 1.2 GHz 2 GB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM Verdin iMX8M Mini Quad 2GB WB IT
Non-Stocked Lead-Time 18 Weeks
Verdin iMX8M mini Verdin NXP i.MX 8M Mini Quad 1.6 GHz 2 GB 3.3 V, 5 V Analog, CAN, I2C, SPI, UART, USB - 40 C + 85 C 69.6 mm x 35 mm x 6 mm
Toradex System-On-Modules - SOM 00591104VerdiniMX8MMiniQ2GBIT
Non-Stocked Lead-Time 20 Weeks
Verdin iMX8M mini Verdin NXP i.MX 8M Mini Quad 1.6 GHz 2 GB 3.3 V, 5 V Analog, CAN, I2C, SPI, UART, USB - 40 C + 85 C 69.6 mm x 35 mm x 6 mm
Toradex System-On-Modules - SOM 00891002VerdiniMX95Hexa8GBWBIT
Non-Stocked Lead-Time 34 Weeks

800 MHz 8 GB 3.3 V, 5 V CAN, GPIO, I2C, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 5 mm