SOM-RK3399-Q7 2.3-C-2GB-16GB

CHERRY Embedded Solutions
224-3399Q721C2048M8G
SOM-RK3399-Q7 2.3-C-2GB-16GB

Mfr.:

Description:
System-On-Modules - SOM System-on-Module (SOM), Q7, Rockchip RK3399, ARM Mali T864 MP4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.027,62 kr. 1.027,62 kr.
963,24 kr. 9.632,40 kr.
930,64 kr. 23.266,00 kr.
900,72 kr. 45.036,00 kr.

Product Attribute Attribute Value Select Attribute
CHERRY Embedded Solutions
Product Category: System-On-Modules - SOM
RoHS:  
RK3399-Q7
Q7
ARM
ARM Cortex-A72, ARM Cortex-A53
2 GHz
5 V
CAN, UART, GPIO, I2S, I2C, SMBus, SPI, FAN, RTC
- 20 C
+ 85 C
70 mm x 70 mm
Tray
Brand: CHERRY Embedded Solutions
Cache Memory: 80 kB, 1024 kB, 64 kB, 512 kB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Flash: 32 Mb
Memory Size: 4 GB
Memory Type: DDR3
Number of Cores: 2
On-Board Storage Size: 128 GB
On-Board Storage Type: eMMC
Power Consumption: 15 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 61,572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C

RK3399-Q7 System-on-Module

Theobroma Systems RK3399-Q7 System-on-Module (SOM) is a low-power, high-performance processor for computing, personal mobile internet devices, and other smart device applications. Based on big.LITTLE architecture, the RK3399-Q7 integrates a dual-core Cortex-A72 and a quad-core Cortex-A53. Measuring a space-saving 70mm x 70mm and adhering to the industry-standard Qseven pin-out, this SOM is an ideal choice for developing future-proof devices. The RK3399-Q7 features a wide range of high-performance embedded peripherals, advanced hardware security, and fast processing to create connected industrial devices with rich user interfaces.