102991834

BeagleBoard by Seeed Studio
713-102991834
102991834

Mfr.:

Description:
Single Board Computers BeagleBoard BeagleY-Ai

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
517,13 kr. 517,13 kr.

Product Attribute Attribute Value Select Attribute
BeagleBoard
Product Category: Single Board Computers
RoHS:  
Brand: BeagleBoard by Seeed Studio
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

BeagleY®-AI Single Board Computer

BeagleBoard BeagleY®-AI Single Board Computer is an open-source single-board computer with a familiar form factor. It was developed to streamline the process of building smart human-machine interfaces (HMI). The BeagleY-AI Single incorporates cameras and high-speed connectivity into a reliable embedded system. The BeagleBoard BeagleY-AI SBC features a powerful 64-bit, quad-core A53 processor and numerous powerful AI accelerators paired with C7x DSPs capable of 4 TOPS (trillion-operations per second) combined (2 TOPS each). Furthermore, the device integrates a 50GFLOP GPU supporting up to three concurrent display outputs and modern connectivity with USB 3.1, PCIe Gen 3, Wi-Fi®6, and BLE 5.4.