102110420

BeagleBoard by Seeed Studio
713-102110420
102110420

Mfr.:

Description:
Single Board Computers BeagleBone Black

In Stock: 2.388

Stock:
2.388 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
350,32 kr. 350,32 kr.

Product Attribute Attribute Value Select Attribute
BeagleBoard
Product Category: Single Board Computers
BeagleBone Black
Texas Instruments
AM3358BZCZ100
ARM Cortex A8
1 GHz
512 MB
512 MB
5 V
Ethernet, JTAG, micro HDMI, Micro SD, Serial, USB 2.0
86.36 mm x 53.34 mm
Brand: BeagleBoard by Seeed Studio
Cache Memory: 64 kB, 256 kB
Memory Size: 512 MB, 4 GB
Memory Type: DDR3
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 399,168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

BeagleBone® Black

BeagleBoard BeagleBone® Black is a low-cost, community-supported development platform for developers and hobbyists, featuring the Sitara AM3358BZCZ100 ARM Cortex-A8 32-Bit RISC microprocessor from Texas Instruments. It is similar to the BeagleBone but with some previous features removed to make way for the excellent new features.