SC1146

Raspberry Pi
358-SC1146
SC1146

Mfr.:

Description:
Single Board Computers Raspberry Pi Zero 2 W

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18.800
Expected 22/04/2026
7.673
Expected 18/05/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
96,23 kr. 96,23 kr.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
RoHS:  
Bulk
Brand: Raspberry Pi
Product Type: Single Board Computers
Factory Pack Quantity: 400
Subcategory: Computing
Part # Aliases: SC1176
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Zero 2W Single Board Computer

Raspberry Pi Zero 2W Single Board Computer is based on the RP3A0 system-in-package and offers built-in wireless LAN in a shielded enclosure with improved RF compliance. Zero 2W is up to 5x as fast as the original Raspberry Pi Zero, thanks to a quad-core 64-bit Arm® Cortex-A53 processor clocked at 1GHz and 512MB of SDRAM. Connectivity options include a mini HDMI port, a micro USB port, and a micro USB power port. The small 65mm x 30mm form factor allows easy integration into smart home applications and other Internet of Things (IoT) projects. 

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).