1070-9666

Kontron
168-1070-9666
1070-9666

Mfr.:

Description:
Industrial Motherboards K9051 Industrial ATX Motherboard

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
10.429,98 kr. 10.429,98 kr.

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: Industrial Motherboards
RoHS:  
ATX
C741
Xeon
768 GB
0 C
+ 55 C
Brand: Kontron
Core: Xeon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 305 mm x 244 mm
Installed RAM: 0 GB
Interface Type: Audio, DP, Ethernet, PCIe, RS-232, SATA, USB 3.2
Operating Supply Voltage: 12 V
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.J

K9051-C741 ATX Industrial Server-Class Motherboard

Kontron K9051-C741 ATX Industrial Server-Class Embedded Motherboard combines an ATX motherboard with an Intel® C741 chipset. The chipset is designed to bring Intel's 4th and 5th generation Xeon scalable processors to embedded applications. The motherboard features eight DDR5 RDIMM independent 16Gb to 96Gb memory channels with memory density up to 768Gb and 5600MT/s. Kontron K9051-C741 ATX Server-Class Embedded Motherboard offers two RJ45 Ethernet ports with a 10Gb capability and integrated OpenBMC for system management and maintenance. The K9051-C741 is engineered for continuous 24/7 operation for 10 years in demanding environments. Typical applications include robotics, imaging, sequencing, industrial processing, medical technology, high-performance computing, and data centers.