PCIE-Q470-R10

IEI
458-PCIE-Q470-R10
PCIE-Q470-R10

Mfr.:

Description:
Single Board Computers Full-size PICMG 1.3 CPU Card supports LGA1200 Intel 10th/11th Gen. Core i9/i7/i5/i3/Pentium/Celeron CPU with Q470E, DDR4, HDMI, Type-C DP, Dual Intel 2.5GbE, USB 3.2, SATA 6Gb/s, M.2,HD Audio and RoHS

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.304,54 kr. 2.304,54 kr.
2.276,87 kr. 11.384,35 kr.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
PICMG 1.3
Intel
Celeron, Core i3/i5/i7/i9, Pentium
Celeron, Core i3/i5/i7/i9, Pentium
3.2 GHz
2.5 GB
3.3 V, 5 V, 12 V
M.2, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB Type-C
+ 60 C
338 mm x 126 mm
Brand: IEI
Chipsets: Q470, Q470E
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
EAR99

PCIE-Q470 Full-size PICMG 1.3 CPU Card

IEI Technology PCIE-Q470 Full-size PICMG 1.3 CPU Card supports Intel® 10th/11th Gen. Core™ i9/i7/i5/i3, Celeron®, and Pentium® processors. The PCIE-Q470 card supports the Intel Q470/Q70E chipset, supporting up to 10 cores. With a comprehensive passive backplane and industrial chassis options, the configurable system offers increased computing efficiency and flexible I/O expandability. IEI Technology PCIE-Q470 Full-size PICMG 1.3 CPU Card is suitable for performance-demanding applications in medical radiology equipment, digital surveillance, transportation, and automation.