Computer-On-Modules - COM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Cache Memory Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i3-12300HE processor with 4 P-cores 1.9GHz up to 4.3GHz and 4 E-cores 1.5GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Intel Core i3-12300HE 1.9 GHz to 4.3 GHz, 1.5 GHz to 3.3 GHz 64 GB 12 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i5-12600HE processor with 4 P-cores 2.5GHz up to 4.5GHz and 8 E-cores 1.8GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s memory interf Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Intel 2.5 GHz to 4.5 GHz, 1.8 GHz to 3.3 GHz 64 GB 18 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-12800HE processor with 6 P-cores 2.4GHz up to 4.6GHz and 8 E-cores 1.8GHz up to 3.5GHz, 24MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s memory inter Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Intel Core i7-12800HE 2.4 GHz to 4.6 GHz, 1.8 GHz to 3.5 GHz 64 GB 24 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm