MLC8 21.5"w/ i5, AC

ADLINK Technology
976-MLC821.5WI5AC
MLC8 21.5"w/ i5, AC

Mfr.:

Description:
HMI Displays & Panel PCs SP2-21WP-TGL-i3, 4GB, w/ IO, 12V, CT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
30.341,69 kr. 30.341,69 kr.
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: HMI Displays & Panel PCs
Medical Panel PC
Intel
Intel Core i5
FHD TFT
50 Hz/60 Hz
64 GB
8 GB
12 MB
100 VAC to 240 VAC, 24 VDC
Ethernet, PCI-e, USB
1920 x 1080
21.5 in
0 C
+ 30 C
551 mm x 86 mm x 342 mm
Brand: ADLINK Technology
Chipsets: Intel Q370
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 8 GB
Memory Type: DDR4L
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Product Type: Panel PCs
Series: Medical Panel PC
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0