EVAL-CN0575-RPIZ

Analog Devices
584-EVAL-CN0575-RPIZ
EVAL-CN0575-RPIZ

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Ethernet MAC-PHY w/ sPOE RPI Hat

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
945,26 kr. 945,26 kr.
857,83 kr. 8.578,30 kr.
824,85 kr. 20.621,25 kr.
753,39 kr. 75.339,00 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Evaluation Boards
Printed Circuit Board (PCB)
Raspberry Pi
Brand: Analog Devices
Packaging: Bulk
Series: CN0575
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0575-RPIZ Development Board

Analog Devices Inc. EVAL-CN0575-RPIZ Development Board is a 4-layer printed circuit board (PCB) for evaluating the CN0575. The CN0575 is a 10BASE-T1L Field Device Development Platform with Class 12/13 Single Pair Power over Ethernet (SPoE). The Analog Devices Inc. EVAL-CN0575-RPIZ is designed for the Raspberry Pi platform and offers seamless integration with its 40-pin GPIO header. The device maintains the mechanical dimensions of a standard HAT. To facilitate board stacking and the development of field device applications using Raspberry Pi HATs, the evaluation board comes equipped with an additional GPIO header featuring extended leads.