IDM2040-21R

Bridgetek
895-IDM2040-21R
IDM2040-21R

Mfr.:

Description:
HMI Displays & Panel PCs 2.1-inch Rotary Dial TFT Display

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 11/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
846,26 kr. 846,26 kr.
725,71 kr. 7.257,10 kr.
722,50 kr. 18.062,50 kr.

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5 V
RS-485, USB
480 x 480
2.1 in
- 20 C
+ 70 C
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Panel PCs
Series: IDM Module
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

IDM2040-21R 2.1" Rotary Dial Display

Bridgetek IDM2040-21R 2.1" Rotary Dial Display is designed using the Raspberry Pi RP2040 microcontroller with the FT800Q video engine, a rotary encoder with button, RS-485 transceiver, and a 2.1" round LCD. This compact, high-resolution display integrates a user-friendly rotary dial interface, offering intuitive control and navigation. This display features an easy-to-read, full-color TFT display with a wide viewing angle, making it ideal for applications such as smart home devices, consumer electronics, and automotive systems. The Bridgetek IDM2040-21R is optimized for low-power consumption and provides efficient interaction with the user through a customizable interface, which can display both static and dynamic content. The combination of a small form factor and versatile input method allows for sleek, interactive designs in a variety of modern embedded solutions and interactive applications.