SC0073

Raspberry Pi
358-SC0073
SC0073

Mfr.:

Description:
Single Board Computers Raspberry Pi3 Model B+

In Stock: 10.595

Stock:
10.595 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
256,62 kr. 256,62 kr.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
RoHS:  
Raspberry Pi3
Raspberry Pi 3 B+
Broadcom
BCM2837B0
ARM Cortex A53
1.4 GHz
1 GB
5 V
Audio, BLE, Bluetooth 4.2, Ethernet, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, WiFi
0 C
+ 50 C
85 mm x 56 mm
Brand: Raspberry Pi
Number of Cores: 4 Core
Processor Series: BCM2837
Product Type: Single Board Computers
Factory Pack Quantity: 150
Subcategory: Computing
Part # Aliases: RPI3-MODBP-BULK DEV-14643 3775 DFR0567
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

3 Model A+ & B+ Single Board Computers

Raspberry Pi 3 Model A+ & B+ Single Board Computers (SBCs) feature a 64-bit quad-core processor operating at 1.4GHz, dual-band 2.4GHz/5GHz wireless LAN, and BLUETOOTH® 4.2/BLE. With modular compliance certification, the dual-band wireless LAN allows designing into end products with reduced wireless LAN compliance testing. This reduction in testing improves cost and time-to-market. The Raspberry Pi Model 3A+ SBCs provide the same mechanical format as the Raspberry Pi 1 Model A+.

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).