AT01-120016

Storm Interface
491-AT01-120016
AT01-120016

Mfr.:

Description:
Audio Modules Microphone Activation Switch detects presence of an active recording system

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
584,94 kr. 584,94 kr.
536,82 kr. 5.368,20 kr.
516,16 kr. 12.904,00 kr.
498,92 kr. 24.946,00 kr.
471,70 kr. 47.170,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Storm Interface
Product Category: Audio Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: Storm Interface
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Audio Modules
Series: 1400
Subcategory: Embedded Solutions
Part # Aliases: AT01-12001
Unit Weight: 95 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518108030
ECCN:
EAR99

ATP Microphone Array Modules

Storm Interface ATP Microphone Array Modules feature active noise canceling, noise suppression, and far-field voice capture technology. The microphone activation switch incorporates a highly visible and tactile microphone icon to indicate the presence of an active recording system. This switch offers an infrared (IR) proximity sensor that detects the presence of a person within an activation zone and sends a USB code to the host. These microphone array modules are accessible interface devices that deliver clear voice reception in exposed, unsupervised, public applications and feature an extended frequency response from 75Hz to 20kHz. Storm Interface ATP Microphone Array Modules can be permanently and easily installed on the underside of any user-facing panel in a horizontal or vertical configuration. The arrays are designed for use with the microphone activation switch. Ideal applications include travel, retail, corporate, and industrial.