G650-06076-01

Coral
212-G650-06076-01
G650-06076-01

Mfr.:

Description:
Accelerator Cards CORAL TPU DUAL EDGE TPU MODULE//G650-06076-01

Product Attribute Attribute Value Select Attribute
Coral
Product Category: Accelerator Cards
RoHS:  
M.2 2230 E
Edge TPU
M.2, PCIe
3.3 V
- 40 C
+ 85 C
30 mm x 22 mm x 2.8 mm
Brand: Coral
Frequency: 500 MHz
Packaging: Tray
Product Type: Accelerator Cards
Factory Pack Quantity: 560
Subcategory: Embedded Solutions
Part # Aliases: 90AN00I3-B0XAY0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPU M.2 Dual Edge Accelerator Module

Coral TPU M.2 Dual Edge Accelerator Module doubles the inferences per second (8 TOPS). The module is an M.2 module (E-key) with two Edge TPU ML accelerators, each with an individual PCIe Gen2 x1 interface. For example, this can be accomplished by running two models in parallel or pipelining one model across both Edge TPUs. The small (22.0mm x 30.0mm x 2.8mm) module accelerates TensorFlow Lite modules in a power-efficient manner using 2 watts of power (2 TOPS per watt). One Edge TPU can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 frames per second. The Coral M.2 Accelerator with Dual Edge TPU on-device machine-learning processing reduces latency, increases data privacy, and removes the need for a constant internet connection.

In Stock: 1.375

Stock:
1.375 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
356,74 kr. 356,74 kr.
339,80 kr. 3.398,00 kr.
332,49 kr. 8.312,25 kr.
326,52 kr. 16.326,00 kr.
316,90 kr. 31.690,00 kr.
316,83 kr. 79.207,50 kr.
560 Quote