2450AT45A0100002E

Johanson Technology
609-2450AT45A0100002
2450AT45A0100002E

Mfr.:

Description:
Antennas ANTENNA SMD 2.4GHZ HIGH GAIN AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,81 kr. 5.810,00 kr.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
SMD Antenna
2.4 GHz
2.5 GHz
WiFi
Chip
Ceramic
100 MHz
50 Ohms
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Automotive
9.5 mm
2 mm
1.2 mm
AT
Reel
Brand: Johanson Technology
Factory Pack Quantity: 1000
Subcategory: Antennas
Part # Aliases: 2450AT45A100E-AEC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.