STEVAL-VP26K01F

STMicroelectronics
511-STEVAL-VP26K01F
STEVAL-VP26K01F

Mfr.:

Description:
Power Management IC Development Tools Three output isolated flyback converter for STCOMET smart meter and PLC system u

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
383,67 kr. 383,67 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
90 VAC to 440 VAC
3.3 V, 5 V, 15 V
VIPer267KDTR
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 48,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

STEVAL-VP26K01F Evaluation Board

STMicroelectronics STEVAL-VP26K01F Evaluation Board implements a three-output isolated flyback specifically designed to supply the STCOMET smart meter and powerline communication system. The board has been developed using the VIPER267KDTR offline high-voltage converter. The power supply provides 15V at 550mArms (700mA peak) to the power line modem (PLM) and the analogue circuitry. It also provides a post-regulated 5V at 100mA and a 3.3V at 200mA supply through a dedicated DC-DC converter connected to the 15V rail for digital circuitry and other low-voltage parts.