CAM-5G1-160CLR

STMicroelectronics
511-CAM-5G1-160CLR
CAM-5G1-160CLR

Mfr.:

Description:
Camera Development Tools Promodule featuring VD55G1 sensor, 160 degree DFOV lens, clear filter

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
118,91 kr. 118,91 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Camera Development Tools
RoHS:  
Evaluation Modules
Camera Module Evaluation Sample
VD55G1
GPIO
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Evaluation Modules
Dimensions: 12.4 mm x 8 mm x 5.72 mm
Packaging: Bulk
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 305 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

CAM-55G1 Promodule

STMicroelectronics CAM-55G1 Promodule is a sample camera module made for seamless evaluation and integration of the VD55G1 0.56-megapixel monochrome image sensor. The ready-to-use vision extensions integrate a VD55G1 image sensor, lens holder, lens and plug-and-play flex connection in a tiny format down to 6.5mm2. The CAM-55G1 leverages the complete toolbox of on-chip features of the embedded VD55G1 image sensor, such as autoexposure, auto-wake-up, background removal, or event-like mode. Multiple GPIOs enable users to synchronise the modules using triggers and illumination. Featuring a single-lane MIPI CSI-2 output and very low operating power, the promodules are ideally suited for embedded low-power setups.