NCP114MXTCGEVB

onsemi
863-NCP114MXTCGEVB
NCP114MXTCGEVB

Mfr.:

Description:
Power Management IC Development Tools NCP114 EVAL BOARD

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
695,05 kr. 695,05 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
5.5 V
1 V/2.5 V
NCP114
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Active Discharge Evaluation Board
For Use With: NCP114
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
9030906800
ECCN:
EAR99

NCP114MXTCGEVB Evaluation Board

onsemi NCP114MXTCGEVB Evaluation Board enables designers to quickly evaluate the NCP114, a 30mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space-constrained, noise-sensitive applications. To optimize performance for battery-operated portable applications, the onsemi NCP114 employs the dynamic quiescent current adjustment for very low IQ consumption at no load.