PIC32WM-BZ6204UE-I

Microchip Technology
579-PIC32WMBZ6204UEI
PIC32WM-BZ6204UE-I

Mfr.:

Description:
Multiprotocol Modules Bluetooth LE and 802.15.4 module, 2MB Flash, 512KB RAM, 82LD, u.FL connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
47,89 kr. 47,89 kr.
44,98 kr. 4.498,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiprotocol Modules
16 MHz
- 108 dBm, - 102 dBm, - 98 dBm, - 95 dBm
I2C, SPI, USART
1.9 V
3.6 V
- 40 C
+ 85 C
U.FL
19 mm x 25 mm x 2.75 mm
Bluetooth
802.15.4
Tray
Antenna: U.FL
Brand: Microchip Technology
Core: ARM Cortex M4F
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: 125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
Mounting Style: SMD/SMT
Product: Wireless Module
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 103 dBm
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

PIC32WM-BZ6 Multiprotocol MCU Module

Microchip Technology PIC32WM-BZ6 Multiprotocol MCU Module is a highly integrated, low-power multiprotocol wireless MCU module designed to simplify the development of connected applications. Built around the powerful PIC32CX-BZ6 System-on-Chip (SoC), this module supports Bluetooth® Low Energy 5.2 and IEEE 802.15.4 (Thread/Zigbee®), enabling versatile wireless connectivity for modern Internet of Things (IoT) designs. At the core, the PIC32WM-BZ6 features a 128MHz Arm® Cortex®-M4F processor, delivering robust performance for real-time applications while maintaining energy efficiency. The module includes extensive on-chip memory, with up to 2MB Flash and 512KB RAM, providing ample space for complex applications and protocol stacks.