EV07R15A

Microchip Technology
579-EV07R15A
EV07R15A

Mfr.:

Description:
Development Boards & Kits - ARM SAMA5D29-CURIOSITY

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.035,00 kr. 1.035,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Demonstration Boards
ARM Cortex A5
SAMA5D29-DN
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Dimensions: 115 mm x 85 mm x 20 mm
Interface Type: CAN FD, Ethernet, GPIO, UARt, USB, USB Type-C
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

EV07R15A SAMA5D29-Curiosity Board

Microchip Technology EV07R15A SAMA5D29-Curiosity Board is a low-cost evaluation kit showcasing all the features of the SAMA5D29 MPU. Microchip Technology SAMA5D29 MPUs are high-performance, low-power embedded microprocessors running up to 500MHz. The SAMA5D29-Curiosity kit includes a SAMA5D29-Curiosity board inside an ESD bag, and one USB-A to USB Type-C™ cable.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.