U032-V11

M5Stack
170-U032-V11
U032-V11

Mfr.:

Description:
GNSS / GPS Modules GPS/BDS Unit v1.1 (AT6668)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
63,86 kr. 63,86 kr.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: GNSS / GPS Modules
RoHS:  
31.64 mA
Brand: M5Stack
Dimensions: 48 mm x 24 mm x 8 mm
Operating Supply Voltage: 5 V
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 12,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
EAR99

U032-V11 GPS Unit v1.1

M5Stack U032-V11 GPS Unit v1.1 is a GNSS global positioning navigation unit with two LEGO-compatible holes. This module integrates the AT6668 CASIC navigation chip and MAX2659 signal amplifier chip, with a built-in ceramic antenna. The GPS Unit v1.1 supports multiple satellite navigation systems (GPS/QZSS/BD2/BD3/GAL/GLO) and multi-frequencies. This module offers improved anti-interference capability and higher positioning accuracy. The GPS Unit v1.1 is compatible with Arduino and UIFlow programming platforms. This unit is used in IoT positioning devices, drones, wearable devices, portable devices, and public transportation station reporting.