EA PLCS43-DS

Display Visions
790-EAPLCS43-DS
EA PLCS43-DS

Mfr.:

Description:
Display Modules 4.3" Satellite Wall Mount Touch Panel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.536,09 kr. 1.536,09 kr.
1.309,08 kr. 13.090,80 kr.
1.289,98 kr. 32.249,50 kr.
1.248,36 kr. 62.418,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Modules
RoHS:  
EA PLC
4.3 in
RS-485
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Voltage: 10 V
Product Type: Display Modules
Subcategory: Displays
Part # Aliases: PLCS43-DS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

EA PLC Series Control Unit with Touch Display

DISPLAY VISIONS  EA PLC Series Control Unit with Touch Display enables visualisation on up to 50 satellite displays. The measured values are displayed on a screen, and touch controls allow users to adjust settings. The EA PLC control unit, with edge computing  capability, facilitates the implementation of complex and visually appealing screen layouts with ease. This control unit and display solution enable the programming of control tasks via USB, with satellite displays connected through RS-485 or wirelessly via WiFi™/WLAN. The control unit's core contains a high-quality TFT display with a touch panel, allowing users to monitor critical parameters with ease. All process parameters are automatically synchronised with the satellite displays. This allows for a flexible display of current values on one screen and individual adjustment of process parameters from another location.