BOOSTXL-DRV3245AQ1

Texas Instruments
595-OOSTXLDRV3245AQ1
BOOSTXL-DRV3245AQ1

Mfr.:

Description:
Power Management IC Development Tools DRV3245Q-Q1 Automotive 3-Phase Motor Gate Driver Evaluation Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
46 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.242,69 kr. 1.242,69 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 45 V
DRV3245AQPHPRQ1
BOOSTXL-DRV3245A
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluate the Operation and Performance of the DRV3245AQPHPRQ1 motor gate driver
For Use With: N-Channel MOSFET
Interface Type: SPI
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 217,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

BOOSTXL-DRV3245AQ1 Evaluation Module

Texas Instruments BOOSTXL-DRV3245AQ1 Evaluation Module is a platform for evaluating the performance of the DRV3245AQPHPRQ1 motor gate driver. The DRV3245AQPHPRQ1 is intended for high-temperature automotive applications and is designed according to the applicable requirements of ISO 26262 for functional safety applications.