SPI NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NOR Flash Serial NOR Flash(Micron), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R 2.207In Stock
Min.: 1
Mult.: 1
Reel: 1.000
SMD/SMT SOP2-16 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V,108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R 456In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOP2-16 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel