TPL1401EVM

Texas Instruments
595-TPL1401EVM
TPL1401EVM

Mfr.:

Description:
Digital Potentiometer Development Tools TPL1401 256-tap high -accuracy digital p

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
375,31 kr. 375,31 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Potentiometer Development Tools
RoHS:  
Evaluation Modules
TPL1401
1.8 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Digital Potentiometer Development Tools
Series: TPL1401
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPL1401EVM Evaluation Module (EVM)

Texas Instruments TPL1401EVM Evaluation Module (EVM) is an easy-to-use platform to evaluate the functionality and performance of the TPL1401. The TPL1401 is a buffered voltage-output digital potentiometer (DPOT). This product has non-volatile memory (NVM), an internal reference, and an I2C interface. Texas Instruments TPL1401 operates with either an internal reference or the power supply as a reference and provides a full-scale output of 1.8V to 5.5V. The device communicates through the I2C interface. It supports I2C standard mode (100kbps), fast mode (400kbps), and fast-mode plus (FM+) (1Mbps).