TPSM8287A06BASEVM

Texas Instruments
595-TPSM8287A06BAEVM
TPSM8287A06BASEVM

Mfr.:

Description:
Power Management IC Development Tools TPSM8287A06BASEVM

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
400 mV to 3.35 V
TPSM8287A06
TPSM8287A06BAS
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Parallelable Step-Down Power Module
Interface Type: I2C
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM8287AxxxxxEVM Evaluation Modules

Texas Instruments TTPSM8287AxxxxxEVM Evaluation Modules are designed to evaluate the TPSM8287Axx switching voltage regulators. The TPSM8287Axx supports up to 15A load current in a pin-to-pin compatible step-down power module with an I2C interface, remote sense, and frequency synchronization in a 4.5mm × 6.8mm overmolded QFN package.

TPSM8287A06BASEVM & TPSM8287A12BBSEVM Eval Modules

Texas Instruments TPSM8287A06BASEVM and TPSM8287A12BBSEVM Evaluation Modules facilitate the evaluation of the TPSM8287A06 or TPSM8287A12, respectively. The Evaluation Modules feature an adjustable output voltage, with 0.8% accuracy, between 0.4V and 3.35V, and 2.7V to 6V input voltages.