BQ25798EVM

Texas Instruments
595-BQ25798EVM
BQ25798EVM

Mfr.:

Description:
Power Management IC Development Tools I2C 1-4 cell 5-A b u ck-boost charger wi

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.242,69 kr. 1.242,69 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.6 V to 24 V
2.2 V to 18.8 V
BQ25798
BQ25798
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

bq25792EVM/bq25798EVM Charger Evaluation Modules

Texas Instruments bq25792EVM/bq25798EVM Charger Evaluation Modules (EVMs) are used to evaluate the bq25792 or bq25798 device. The bq25792/bq25798 devices are integrated switched-mode buck-boost battery charge management devices in HOTROD (QFN) package. They are intended for 1-series to 4-series cell Li-ion and Li-polymer batteries from 3.6V to 24V input with programmable 750KHz and 1500KHz switching frequency. The I2C serial interface with charging and system settings makes the device a truly flexible solution. The Texas Instruments bq25798 has a maximum power point tracking (MPPT) feature for use with HiZ power sources like solar panels.