pixxiLCD-13P2

4D Systems
971-PIXXILCD-13P2
pixxiLCD-13P2

Mfr.:

Description:
Display Modules 1.3" PIXXI-28 INTELLIGENT LCD - ROUND - IPS Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
224,25 kr. 224,25 kr.
186,05 kr. 1.860,50 kr.

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
RoHS:  
pixxiLCD
TFT-LCD Displays
Non-Touch
1.3 in
240 x 240
I2C
Backlight Type: White LED
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Dimensions: 38 mm x 35.5 mm x 5.1 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 13 C
Operating Supply Current: 100 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: Pixxi
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

pixxiLCD Smart Display Modules

4D Systems pixxILCD Smart Display Modules are a collection of embedded graphics displays. This series comprises compact intelligent display modules with various functionality and options to add a full-color HMI into an application. The pixxiLCD display modules are powered by configurable PIXXI-28 or PIXXI-44 graphics processors and are 100% compatible with the 4D Workshop4 IDE. These processors avail various functions such as touch detection, microSD or serial flash memory storage, GPIO, ADC, multiple millisecond resolution timers, UART, and I2C communication. The pixxiLCD graphics displays feature a standard 15-way, 0.5mm pitch ZIF socket interface that carries the UART, I/O, I2C, power, and reset signals to/from the display. Typical applications include smart home automation display panels, general-purpose low-cost embedded graphics, and GPS/Sat-Nav systems.