ST0625-20-402-U

Amphenol RF
523-ST0625-20-402-U
ST0625-20-402-U

Mfr.:

Description:
Antennas Internal Antenna LoRa & RFID 902-928 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
29,84 kr. 29,84 kr.
19,69 kr. 196,90 kr.
18,58 kr. 464,50 kr.
16,19 kr. 1.619,00 kr.
15,37 kr. 3.842,50 kr.
13,73 kr. 6.865,00 kr.
11,71 kr. 11.710,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
902 MHz
928 MHz
1 dBi
50 Ohms
1 W
- 30 C
+ 75 C
1 Band
PCB Mount
Connector
I-PEX MHF1
915 MHz
50 mm
10 mm
0.6 mm
1.13 mm Coax
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 902 MHz to 928 MHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
ECCN:
EAR99

FPC & PCB Antennas

Amphenol RF FPC and PCB Antennas feature secure adhesive-mount backing for easy installation, making them ideal for IoT, Wi-Fi®, and LTE applications. These low-profile 1W antennas come in dual-band, multi-band, and wide-band options with flexible options for use in compact IoT devices. Amphenol RF FPC and PCB Antennas are RoHS compliant and provide reliable RF performance in up to 85°C maximum operating temperature range. Typical applications include drones, tablets, smart devices, navigation systems, routers, security cameras, and more.