Rectangular Tactile Switches

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
E-Switch Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC 8.724In Stock
Min.: 1
Mult.: 1
: 1.800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 3.5 mm 4.3 mm TL6400 30000 Cycle IP67 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC 8.388In Stock
Min.: 1
Mult.: 1
: 1.800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 3.5 mm 4.3 mm TL6400 50000 Cycle IP67 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 50mA 12VDC RED LED 160gf SPST SMT 2.487In Stock
Min.: 1
Mult.: 1
: 2.500

Illuminated Red LED SMD/SMT Straight 1.45 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST SMD/SMT 4.9 mm 4.9 mm 2 mm TL3215 1000000 Cycle Reel, Cut Tape
E-Switch Tactile Switches Right Angle Edge Mounted Tact Switch
4.396In Stock
Min.: 1
Mult.: 1
: 2.500

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 4.8 mm 2.9 mm 1.7 mm TL4105 200000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 50mA 12VDC Silver Red
1.311In Stock
Min.: 1
Mult.: 1
: 2.000
Illuminated Red LED SMD/SMT Straight 2.02 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 5.6 mm 3.4 mm 3.12 mm TL3210 100000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 4.137In Stock
Min.: 1
Mult.: 1
: 5.000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
Well Buying Tactile Switches Tact Switch 397In Stock
Min.: 1
Mult.: 1
: 400

Illuminated SMD/SMT Right Angle Rectangular ON - OFF 50 mA 12 VDC SPST SMD/SMT 5.2 mm 4 mm 6.2 mm TC017L 100000 Cycle Reel, Cut Tape
E-Switch Tactile Switches Thruhole Radial lead SPST-NO 0.05A 12V
2.658In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated Through Hole Right Angle Rectangular OFF - (ON) 160 gf 50 mA 15 VDC No SPST PC Pin 6.2 mm 6.2 mm 3.15 mm TL58 Ammo Pack


Diptronics Tactile Switches Thinner Type Tactile Switch 3.7*6 9.117In Stock
Min.: 1
Mult.: 1
: 2.800

Non-Illuminated SMD/SMT Straight Rectangular ON - OFF 260 gf 50 mA 12 VDC SPST Gull Wing Lead Red 6 mm 3.7 mm 2.5 mm TMG 20000 Cycle Reel, Cut Tape
E-Switch Tactile Switches Thruhole Radial lead SPST-NO 0.05A 12V
256In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated Through Hole Right Angle Rectangular OFF - (ON) 160 gf 50 mA 15 VDC No SPST PC Pin 6.2 mm 6.2 mm 3.85 mm TL58 Ammo Pack
E-Switch Tactile Switches 6.4X5.0MM 180G
5.555In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.5 mm Rectangular OFF - (ON) 180 gf 50 mA 12 VDC No SPST PC Pin 6 mm 3.5 mm 5 mm TL1107 Bulk
E-Switch Tactile Switches 3.5mm x 6mmSMT Tact SPST-NO 0.05A 12V
3.239In Stock
Min.: 1
Mult.: 1
: 1.800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 130 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 5 mm TL3302 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 3.5mm x 6mmSMT Tact SPST-NO 0.05A 12V
2.865In Stock
Min.: 1
Mult.: 1
: 1.800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST J Form Lead Black 6 mm 3.5 mm 4.3 mm TL3302 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 3.494In Stock
Min.: 1
Mult.: 1
: 5.000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
Same Sky Tactile Switches Tactile Switch,SPST,13.5 X 2.55 mm,10.2 mm height,200gf,80gf Lever Pos,Black,Surface Mount,TR 1.417In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Vertical 10.2 mm Rectangular 200 gf 100 mA 15 VDC SPST Gull Wing Lead 13.55 mm 2.55 mm 10.2 mm 100000 Cycle Bulk
E-Switch Tactile Switches 6.0X4.3MM 260G
2.824In Stock
Min.: 1
Mult.: 1
: 1.800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 4.3 mm TL3302 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 3.5mm x 6mmSMT Tact SPST-NO 0.05A 12V
3.187In Stock
Min.: 1
Mult.: 1
: 1.800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 5 mm TL3302 Reel, Cut Tape, MouseReel

Diptronics Tactile Switches Side Push Type 3.5*7 299In Stock
Min.: 1
Mult.: 1
: 1.500

Non-Illuminated SMD/SMT Right Angle 1 mm Rectangular ON - OFF 160 gf 50 mA 12 VDC Yes DPST Solder Pin Black 7.8 mm 3.5 mm 3.5 mm 1188 50000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Through Hole 12*12 958In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.8 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Snap In Red 12 mm 12 mm 7.3 mm DTS-2 100000 Cycle Tube
Diptronics Tactile Switches SMT Type 3.5*6 1.423In Stock
Min.: 1
Mult.: 1
: 1.800

Non-Illuminated SMD/SMT Straight 0.8 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Red Red 6 mm 3.5 mm 4.3 mm DTSM-3 30000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Surface Mounting Type 6*6 1.614In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 0.8 mm Rectangular OFF - (ON) 100 gf 50 mA 12 VDC No SPST Gull Wing Lead Black Black 6 mm 6 mm 4.3 mm DTSM -6 200000 Cycle Tube
Diptronics Tactile Switches Surface Mounting Type 6*6 1.295In Stock
4.200Expected 04/11/2026
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead Brown 6 mm 6 mm 7 mm DTSM -6 200000 Cycle Reel, Cut Tape, MouseReel
Diptronics Tactile Switches SMT Type 3.5*6 205In Stock
Min.: 1
Mult.: 1
: 1.800

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Pad Red Red 6 mm 3.5 mm 4.3 mm DTSML-3 30000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Through Hole 12*12 950In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Snap In Salmon 12 mm 12 mm 7.3 mm DTSP 100000 Cycle Bulk
Diptronics Tactile Switches Side Push Type 3.95*7.3 389In Stock
Min.: 1
Mult.: 1
: 900

Non-Illuminated Through Hole Right Angle 1.4 mm Rectangular ON - OFF 320 gf 50 mA 12 VDC SPST Solder Pin TAC Reel, Cut Tape