Rectangular Tactile Switches

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 328In Stock
3.000On Order
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 520 gf 50 mA 12 VDC No SPST Solder Pin Black Yellow 6 mm 6 mm 7.3 mm ADTS 50000 Cycle
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 240In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Brown Brown 12 mm 12 mm 7.3 mm ADTS 1000000 Cycle

Apem Tactile Switches SW TACT SPST 0.05A 12VDC 6MM 15In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Black Salmon 6 mm 6 mm 7.3 mm ADTS 100000 Cycle

Apem Tactile Switches SW TACT SPST 0.05A 12VDC 787In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Snap In Black Salmon 6 mm 3.5 mm 4.3 mm ADTSx3 30000 Cycle

Apem Tactile Switches SPST-NO 0.05A 12VDC 911In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 100 gf 50 mA 12 VDC No SPST Solder Pin Black Black 6 mm 6 mm 7.3 mm ADTS 200000 Cycle Tube
Apem Tactile Switches SPST-NO OFF-MOM 0.05A 12VDC 258In Stock
1.080Expected 25/08/2026
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Salmon Salmon 6 mm 3.5 mm 4.3 mm ADTSx3 30000 Cycle
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 897In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Snap In Black, Brown Brown 6 mm 3.5 mm 5 mm ADTSx3 50000 Cycle
Grayhill Tactile Switches Tact Switch .169in Hight GullWing 3.062In Stock
Min.: 1
Mult.: 1
: 1.800

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Orange 0.236 in 0.138 in 0.138 in 300000 Cycle Reel, Cut Tape, MouseReel
Omron Electronics Tactile Switches Projected 7.3x12.5 Gold-Plated w/Grd Tm 579In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 1.3 N 50 mA 24 VDC Yes SPST Solder Pin Blue 12 mm 12 mm 7.8 mm B3F 10000000 Cycle
Apem Tactile Switches SPST-NO OFF-MOM 0.05A 12VDC 1.096In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Black Salmon 6 mm 3.5 mm 5 mm ADTSx3 30000 Cycle
CTS Electronic Components Tactile Switches Tactile Switch 9.920In Stock
Min.: 1
Mult.: 1
: 2.500
Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 160 gf 50 mA 15 VDC No SPST Solder Pad Black 4.8 mm 2.6 mm 3 mm 223G 200000 Cycle Reel, Cut Tape
Apem ADTSM644YV
Apem Tactile Switches 0.05A 12VDC Ylw 520gf, Square, SPST 31In Stock
1.001On Order
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 520 gf 50 mA 12 VDC No SPST Gull Wing Lead Black Yellow 6 mm 6 mm 7.3 mm ADTSA6xxV 100000 Cycle Bulk
Apem ADTSM32NVTR
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 621In Stock
Min.: 1
Mult.: 1
: 1.600

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Brown Brown 6 mm 3.5 mm 5 mm ADTSx3 50000 Cycle Reel, Cut Tape, MouseReel
Apem ADTSG648NV
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 206In Stock
2.000Expected 07/09/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 160 gf 50 mA 12 VDC Yes SPST Solder Pin Black, Brown Brown 6 mm 6 mm 7.3 mm ADTS 200000 Cycle
Apem ADTS644RV
Apem Tactile Switches SPST-NO 0.05A 12VDC 1.003In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Pin Black, Red Red 6 mm 6 mm 7.3 mm ADTS 100000 Cycle
Apem ADTS32SV
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 986In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Snap In Salmon 6 mm 3.5 mm 5 mm ADTSx3 30000 Cycle
E-Switch Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount, LED, White 1.828In Stock
Min.: 1
Mult.: 1

Illuminated White LED SMD/SMT Straight 1.45 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST SMD/SMT 4.9 mm 4.9 mm 2 mm TL3215 1000000 Cycle Reel
E-Switch Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC 6.646In Stock
Min.: 1
Mult.: 1
: 1.500

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 260 gf 20 mA 12 VDC No SPST J Form Lead 6 mm 3.5 mm 5 mm TL6400 30000 Cycle IP67 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Right Angle Edge Mounted Tact Switch 7.659In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Right Angle 1.65 mm Rectangular OFF - (ON) 240 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.2 mm 3.5 mm 2 mm TL4100 1000000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Right Angle Edge Mounted Tact Switch 4.596In Stock
Min.: 1
Mult.: 1
: 2.500

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 4.8 mm 2.9 mm 1.7 mm TL4105 200000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 3.5mm x 6mmSMT Tact SPST-NO 0.05A 12V 5.129In Stock
Min.: 1
Mult.: 1
: 1.800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 180 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 5 mm TL3302 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC 8.388In Stock
Min.: 1
Mult.: 1
: 1.800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 3.5 mm 4.3 mm TL6400 50000 Cycle IP67 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC 8.724In Stock
Min.: 1
Mult.: 1
: 1.800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 3.5 mm 4.3 mm TL6400 30000 Cycle IP67 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 50mA 12VDC Silver Red 1.314In Stock
Min.: 1
Mult.: 1
: 2.000
Illuminated Red LED SMD/SMT Straight 2.02 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 5.6 mm 3.4 mm 3.12 mm TL3210 100000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 5.637In Stock
Min.: 1
Mult.: 1
: 5.000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel