D4C-4402

Omron Automation and Safety
653-D4C-4402
D4C-4402

Mfr.:

Description:
Limit Switches LS 0.1A RLR Plunger 3M VCTF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.019,86 kr. 1.019,86 kr.
1.010,38 kr. 10.103,80 kr.
1.004,71 kr. 25.117,75 kr.
1.000,16 kr. 50.008,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Roller Plunger
100 mA
125 VAC
30 VDC
11.77 N
3, 4, 13
Cable
Panel Mount
IP67
Actuator Style: Roller Plunger
Brand: Omron Automation and Safety
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Limit Switches
Series: D4C
Factory Pack Quantity: 1
Subcategory: Switches
Type: Limit
Part # Aliases: D4C4402
Unit Weight: 540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

D4C Enclosed Switches

Omron Industrial Automation D4C Enclosed Switches are 16mm enclosed limit switches with high environmental resistance. D4C slim switches feature sealing characteristics that meet the IEC IP67 degree of protection and triple-sealed construction. Cable lengths of 3m and 5m are available. The construction is designed with a plunger section sealed via a nitrile rubber packing seal and diaphragm, a switch section sealed via a nitrile rubber cap, and a cable entrance sealed via an encapsulated material. Omron D4C switches are available in various actuators such as pin plunger, plastic rod, hinge lever, cross roller lever, and roller lever.