Honeywell Cable Pull Switches

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Actuator Length Actuator Style Contact Form Switch Function Current Rating Voltage Rating AC Voltage Rating DC Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Color Illuminated Lamp Type Housing Material Life
Honeywell Cable Pull Switches SAFETY Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

500 ft 2 Cable 4 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches Sngl Head Cbl Pull BBM circuitry (MOM) Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Cable Pull 1 Cable SPDT 6 A 600 VAC 250 VDC Chassis Mount, 1/2 in NPT Screw - 1 C + 70 C Non-Illuminated
Honeywell 2CCPA1A1B2A-F02
Honeywell Cable Pull Switches 2CCP CABLE-PULL Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Honeywell Cable Pull Switches SAFETY Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

250 ft 1 Cable 4 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell 50093979-11
Honeywell Cable Pull Switches PUSH PULL SWITCH Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50
Honeywell CLSB6B
Honeywell Cable Pull Switches Safety/1CPS Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Enclosed 1 Cable SPDT ON - (OFF), OFF - (ON) 10 A 125 VAC Chassis Mount, 1/2 in NPT Connector - 1 C + 70 C Non-Illuminated