Right Angle SMD/SMT Tactile Switches

Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches Blue 4.0N Au, Gullwing 280In Stock
Min.: 1
Mult.: 1

Illuminated Blue LED SMD/SMT Right Angle Round 4 N 100 mA 20 VDC to 32 VDC No SPDT Gull Wing Lead Clear 8 mm 10.1 mm 17.1 mm K5V 25000 Cycle IP40 Reel
C&K Tactile Switches Subminiature SMT Side Actuated 17.862In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 4 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm 3.652In Stock
Min.: 1
Mult.: 1
: 2.500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead Gray 6.2 mm 2.55 mm 3.5 mm EVQ-P4 500000 Cycle Reel, Cut Tape, MouseReel

Panasonic Tactile Switches Edge Mount side push 2.4N 4.3x1.7mm 6.685In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 2.4 N 20 mA 15 VDC No SPST Solder Pad Black 4.55 mm 1.9 mm 1.65 mm 500000 Cycle IP67
C&K Tactile Switches Gold 200Gf Gullwing 14.696In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50
C&K Tactile Switches Subminiature SMT Side Actuated 8.473In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape, MouseReel


TE Connectivity / P&B Tactile Switches 0.05A 12VDC 1.57N SW Tactile Button 2.079In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle 1.55 mm Rectangular OFF - (ON) 220 gf 50 mA 12 VDC No SPST Solder Pin Black 7.15 mm 4 mm 1.5 mm FSM Turtle 50000 Cycle Bulk
C&K Tactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W 1.774In Stock
Min.: 1
Mult.: 1
: 600

Non-Illuminated SMD/SMT Right Angle 4.38 mm Round OFF - (ON) 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 7.57 mm 6.6 mm 4.38 mm KT 100000 Cycle IP57 Reel, Cut Tape, MouseReel
Nidec Components Tactile Switches SPST, ON-(OFF), tactile, 4mm high actuator, R/A gull wing SMD terminals, 1mA @ 5V DC, T&R packaging 490In Stock
Min.: 1
Mult.: 1
: 500

Non-Illuminated SMD/SMT Right Angle 4 mm Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA SPST Gull Wing Lead 6.7 mm 3.8 mm 7 mm CF-CA 100000 Cycle Reel, Cut Tape

Apem Tactile Switches SMT Side Tact Switch Microminiature 2.512In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Solder Pad Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 10.713In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 1.913In Stock
Min.: 1
Mult.: 1
: 800

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 2.9 N 100 mA 32 VDC 32 VAC 1 VA No SPST Solder Pad Natural 6.3 mm 5.5 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape
C&K Tactile Switches SW Tactile N.O.SPST Rnd Btn 32VAC/VDC 1W 1.987In Stock
Min.: 1
Mult.: 1
: 600

Non-Illuminated SMD/SMT Right Angle 4.38 mm Round OFF - (ON) 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 7.57 mm 6.6 mm 4.38 mm KT 100000 Cycle IP57 Reel, Cut Tape
Bourns Tactile Switches 4mm KEY SWITCH SMD Right Angle 1.185In Stock
Min.: 1
Mult.: 1
: 200

Non-Illuminated SMD/SMT Right Angle 0.08 mm Round OFF - (ON) 2.9 N 100 mA 16 VDC No SPST Gull Wing Lead White 5.44 mm 5 mm 5.18 mm 7914S 500000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 50mA 12VDC, 180gf, Black Actuator, without Boss 1.240In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 180 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 5.4 mm 5 mm 1.8 mm PTS850 50000 Cycle Reel, Cut Tape
Wurth Elektronik Tactile Switches WS-TASU Tact Switch 3.327In Stock
Min.: 1
Mult.: 1
: 3.300

Non-Illuminated SMD/SMT Right Angle 1.65 mm Plunger OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead White 4.7 mm 3.5 mm 1.65 mm WS-TASU 200000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 20mA 15VDC 2.0x2.8mm SPST 160gf RA SMT 17.912In Stock
Min.: 1
Mult.: 1
: 6.000

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 160 gf 50 mA 15 VDC No SPST Solder Pad 2.8 mm 2 mm 0.65 mm TL4110 300000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches SMT 2.2N Side Push 0.15mm 500 max 4.799In Stock
Min.: 1
Mult.: 1
: 4.400

Non-Illuminated SMD/SMT Right Angle 0.5 mm Round OFF - (ON) 2.2 N 50 mA 12 VDC No SPDT Solder Lug Black 4.5 mm 2.6 mm 2.2 mm SKSL 600000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Low Travel Tactile Switch Acuation Force 160gf 6.917In Stock
Min.: 1
Mult.: 1
: 4.400

Non-Illuminated SMD/SMT Right Angle 0.5 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST SMD/SMT Black 4.5 mm 2.2 mm 2.6 mm TL 600000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount, Right Angle 1.504In Stock
Min.: 1
Mult.: 1
: 600

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.5 mm 6.5 mm 7.17 mm TL3360 200000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches Tact Switch 7.339In Stock
Min.: 1
Mult.: 1
: 4.500

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 3.9 mm 2.9 mm 1.55 mm SKTD 200000 Cycle IP67 Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches 6.2 x 6.2 x 2.6, 260gf, IP67, Tact 1.194In Stock
Min.: 1
Mult.: 1
: 1.500

Non-Illuminated SMD/SMT Right Angle Round 260 gf 50 mA SPST SMD/SMT 6.2 mm 6.2 mm ALCOSWITCH STS IP67 Reel, Cut Tape
TE Connectivity / Alcoswitch Tactile Switches 6.2 x 6.2 x 7.2, 180gf, IP67, Tact 615In Stock
Min.: 1
Mult.: 1
: 800

Non-Illuminated SMD/SMT Right Angle Round 180 gf 50 mA SPST SMD/SMT 6.2 mm 6.2 mm ALCOSWITCH STS IP67 Reel, Cut Tape
TE Connectivity / Alcoswitch Tactile Switches 6.2 x 6.2 x 7.7, 180gf, IP67, Tact 559In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Right Angle Round 180 gf 50 mA SPST SMD/SMT 6.2 mm 6.2 mm ALCOSWITCH STS IP67 Reel, Cut Tape
Well Buying Tactile Switches Tact Switch 397In Stock
Min.: 1
Mult.: 1
: 400

Illuminated SMD/SMT Right Angle Rectangular ON - OFF 50 mA 12 VDC SPST SMD/SMT 5.2 mm 4 mm 6.2 mm TC017L 100000 Cycle Reel, Cut Tape