G3VM Solid State Relays - PCB Mount

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm 582In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay module, SPDT, 200 mA 152In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 20 VAC, 20 VDC 1 Form C (SPDT-NO, NC) 4.8 VDC to 5.2 VDC MOSFET 15 mA - 30 C + 80 C 10 mm (0.394 in) 5 mm (0.197 in) 11 mm (0.433 in) G3VM-26M
Omron Electronics Solid State Relays - PCB Mount High Curr Cap Low Resistanc 100V 2A 4A 512In Stock
1.500Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm 1.431In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Curr Cap Low Resistance 30V 4A 8A 860In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm 857In Stock
600Expected 07/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Curr Cap Low Resistance 30V 4A 8A 608In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm 57In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm 189In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Curr Cap Low Resistanc 100V 2A 4A 219In Stock
300Expected 21/07/2026
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm 25In Stock
1.850On Order
Min.: 1
Mult.: 1

Tube PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay module, SPDT 1000 mA
150Expected 17/03/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 20 VAC, 20 VDC 1 Form C (SPDT-NO, NC) 4.8 VDC to 5.2 VDC MOSFET 15 mA - 30 C + 80 C 10 mm (0.394 in) 5 mm (0.197 in) 11 mm (0.433 in) G3VM-26M