TLP176AM Series Solid State Relays - PCB Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm 33.254In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 700 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP176AM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm 4.665In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 700 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP176AM