2902964

Phoenix Contact
651-2902964
2902964

Mfr.:

Description:
Solid State Relays - SSRs PLC-OSC- 24DC/ 24DC/100KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
513,92 kr. 513,92 kr.
472,67 kr. 4.726,70 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
SSR
DIN Rail Mount
50 mA
4 VDC to 30 VDC
1 Form A (SPST-NO)
19.2 VDC to 28.8 VDC
6 mA
- 20 C
+ 60 C
IP20
PLC-OSC
86 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Input to Output Isolation Method: Optocoupler
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Tradename: INTERFACE Cabling
Part # Aliases: PLC-OSC-_24DC/_24DC/100KHZ PLCOSC24DC24DC100KHZ
Unit Weight: 33,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536490090
USHTS:
8536410030
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.