HD-EMB1408-SC

PUI Audio
665-HD-EMB1408-SC
HD-EMB1408-SC

Mfr.:

Description:
Vibration Motors 14.4X8MM ERM HAPTIC 10000RPM Spring Contacts

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Vibration Motors
RoHS:  
Spring
Brand: PUI Audio
Packaging: Tray
Product Type: Vibration Motors
Factory Pack Quantity: 50
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD-EM Haptic Vibration Sensors

PUI Audio HD-EM Haptic Vibration Sensors feature coreless and brushless eccentric rotating mass (ERM) actuators and compact linear resonant actuators (LRA). These reliable sensors provide precise control, powerful vibrations, and seamless integration into a range of applications. The compact and robust footprint is especially ideal for space-constrained designs, while the embedded chip and robust construction deliver long-term, high-performance operation. PUI Audio HD-EM Haptic Vibration Sensors offer up to 12,000RPM and are ideal for medical, virtual reality, wearables, consumer electronics, security, and industrial applications.

In Stock: 575

Stock:
575 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,37 kr. 15,37 kr.
14,85 kr. 148,50 kr.
14,10 kr. 352,50 kr.
13,50 kr. 675,00 kr.
13,43 kr. 1.343,00 kr.
12,01 kr. 6.005,00 kr.
11,56 kr. 11.560,00 kr.