VM3-01

Carling Technologies
691-VM3-01
VM3-01

Mfr.:

Description:
Switch Fixings 3-GANG MNT BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
35,51 kr. 35,51 kr.
33,35 kr. 333,50 kr.
32,75 kr. 655,00 kr.
32,45 kr. 1.622,50 kr.
30,88 kr. 3.088,00 kr.
29,62 kr. 5.924,00 kr.
29,24 kr. 14.620,00 kr.
28,94 kr. 28.940,00 kr.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Switch Fixings
RoHS:  
Rocker Switches
Mounting Panel
Rocker Switches
Contura V Series
IP68
VM
Brand: Carling Technologies
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 86.36 mm
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Width: 58.42 mm
Unit Weight: 32,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

V Series Accessories

Carling Technologies V Series Accessories include Contura connectors, removal tools, mounting panels, and hole plugs. These accessories offer a wide range of specifications, terminations, and sizes that make them suitable for various projects. Carling Technologies V Series Accessories allow engineers to easily integrate Contura products into existing systems.

V-Series Contura Sealed Rocker Switches

Carling Technologies Contura Series Sealed Rocker Switches are designed to deliver maximum reliability and feature interchangeable actuators in a variety of colors and styles. The switches provide design variety with minimum inventory. The sealed versions of the V-Series II and III, V-Series IV and V, V-Series X and XI, and V-Series XII are certified to an IP66 rating, which applies to front-panel components and signifies complete protection against dust and prolonged spray. Carling Contura Series Sealed Rocker Switches feature sealed construction and meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.