SA120x100

BusBoard Prototype Systems
854-SA120X100
SA120x100

Mfr.:

Description:
Standoffs & Spacers AdhStdoff,100pk .120 Fits 0.125" PCB Hol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
236,41 kr. 236,41 kr.
224,62 kr. 2.246,20 kr.

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Force Fit
0.6 in
Nylon
0.125 in
Male
Brand: BusBoard Prototype Systems
Color: White
Mounting Hole Size: 0.125 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Prototyping Boards

BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.

FEATURED PRODUCTS
BUSBOARD PROTOTYPE SYSTEMS