CTDRC

ATC Diversified Electronics
830-CTDRC
CTDRC

Mfr.:

Description:
Mounting Fixings Current Transformer DIN Rail Clamp For all CT30 thru CT1000 units

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Mounting Fixings
Mounting Clamps
DIN Rail Clamp
Brand: ATC Diversified Electronics
Product Type: Mounting Hardware
Series: CT
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490075
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT Current Transformers

ATC Diversified Electronics CT Current Transformers offer a wide range of bus bar sizes and current measurement ranges from 30A to 1000A. These current transformers operate at a voltage of 720V and 50Hz to 60Hz frequency range. The CT current transformers are available in panel mount/DIN rail mounting and are RoHS compliant. These CT current transformers are CE and UL cURus certified.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
199,48 kr. 199,48 kr.
193,96 kr. 969,80 kr.
185,75 kr. 1.857,50 kr.
180,08 kr. 4.502,00 kr.
170,46 kr. 8.523,00 kr.
164,19 kr. 16.419,00 kr.
160,02 kr. 40.005,00 kr.